1676665-2

Heilind Number:AMP1676665-2
Manufacturer:TE Connectivity
Manufacturer Number:1676665-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 20R5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676665-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:20.5 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676665-2

Detailed Description

Enhance your electronic projects with our precision resistor, featuring a thin film element for optimal performance. With a resistance of 20.5 Ω and a tolerance of 0.1%, this component ensures accurate and reliable operation. Rated for a power of 0.1 W and a voltage of 100 V, it is suitable for a wide range of applications. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. Trust in the quality of our Surface Mount Resistors for consistent and efficient circuitry.