1676666-1

Heilind Number:AMP1676666-1
Manufacturer:TE Connectivity
Manufacturer Number:1676666-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 20R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676666-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:20 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676666-1

Detailed Description

Enhance your electronic projects with our precision resistor, designed for optimal performance and accuracy. This thin film resistor, with a tolerance of 0.1%, ensures precise resistance of 20 Ω, perfect for demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliable performance. Its surface mount termination type makes for easy installation, while its compact dimensions of 2 x 1.25 x 0.55 mm allow for versatile placement. Crafted for efficiency, this resistor is ideal for use in a wide range of electronic devices.