1676666-2

Heilind Number:AMP1676666-2
Manufacturer:TE Connectivity
Manufacturer Number:1676666-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 20R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676666-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:20 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676666-2

Detailed Description

Enhance your electronic projects with our RN 0805 Precision Resistor, meticulously crafted for optimal performance. Boasting a resistance of 20 Ω with a tolerance of 0.1%, this thin film resistor ensures accuracy in voltage regulation. Operating at a power rating of .1 W and a rated voltage of 100 V, it's suitable for a variety of applications. Designed for easy installation, its surface mount termination type guarantees secure connectivity. Measuring just 2 x 1.25 x .55 mm, it's a compact yet crucial component for your circuitry. Trust in our Surface Mount Resistors for reliable and efficient results in your endeavors.