1676666-3

Heilind Number:AMP1676666-3
Manufacturer:TE Connectivity
Manufacturer Number:1676666-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 20R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676666-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:20 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676666-3

Detailed Description

Enhance your electronic projects with our RN 0805 precision resistor. This high-quality component boasts a resistance of 20 ohms with a tolerance of 0.1%, ensuring reliable and accurate performance. Designed for surface mount applications, it features a compact 0805 size and solder termination for easy installation. With a power rating of 0.1W and low temperature coefficient of 10PPM, this thin film resistor is ideal for precision circuitry. Rest assured of its quality as it is RoHS compliant. Elevate your design with the exceptional performance of our Surface Mount Resistors.