1676668-1

Heilind Number:AMP1676668-1
Manufacturer:TE Connectivity
Manufacturer Number:1676668-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 21R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676668-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:21 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676668-1

Detailed Description

Achieve precision in your electronic circuits with this cutting-edge RN 0805 resistor. Designed for surface mount applications, it boasts a power rating of .1 W and a resistance of 21 Ω, ensuring reliable performance in a compact 2 x 1.25 x .55 mm package. With a tolerance of .1% and a rated voltage of 100 V, it guarantees accuracy and stability in your designs. This Thin Film resistor, with solder termination, is ideal for high-precision applications where consistency is key. Join countless satisfied customers who trust in its quality and performance.