1676668-2

Heilind Number:AMP1676668-2
Manufacturer:TE Connectivity
Manufacturer Number:1676668-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 21R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676668-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:21 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676668-2

Detailed Description

Enhance your electronic circuits with precision and reliability using our RN 0805 thin film surface mount resistor. Designed for optimal performance, this resistor boasts a resistance of 21 Ω with a tolerance of 0.1% and a power rating of 0.1 W, ensuring accuracy and efficiency in your applications. Operating at a rated voltage of 100 V, it is suitable for a wide range of circuit designs. With solder termination and surface mount mounting style, installation is quick and easy. The compact dimensions of 2 x 1.25 x 0.55 mm make it ideal for space-constrained PCB layouts. Trust in the quality and durability of our precision resistor for your electronic projects.