1676674-2

Heilind Number:AMP1676674-2
Manufacturer:TE Connectivity
Manufacturer Number:1676674-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 24R9 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676674-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:24.9 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676674-2

Detailed Description

Enhance circuit precision with our RN 0805 thin film surface mount resistor. Designed for meticulous performance, this precision resistor boasts a resistance of 24.9 ohms with a tolerance of just 0.1%. Operating at a power rating of 0.1W and a rated voltage of 100V, it ensures reliable functionality in a compact 0805 package. With solder termination and surface mount mounting style, it's easy to integrate into your PCB layout. Trust in its 10PPM stability and robust construction, making it ideal for demanding applications where accuracy is paramount. Elevate your electronic designs with this high-quality component.