1676676-2

Heilind Number:AMP1676676-2
Manufacturer:TE Connectivity
Manufacturer Number:1676676-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 26R1 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676676-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:26.1 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676676-2

Detailed Description

Enhance your circuitry with this meticulously crafted precision resistor. Boasting a resistance of 26.1 Ω with a tolerance of .1%, this thin film element guarantees reliable performance. Its compact 0805 size, measuring 2 x 1.25 x .55 mm, and surface mount termination make it ideal for space-constrained applications. With a power rating of .1 W and a rated voltage of 100 V, it offers robust functionality. Crafted for durability and accuracy, this resistor is a valuable component for any electronic project.