1676677-4

Heilind Number:AMP1676677-4
Manufacturer:TE Connectivity
Manufacturer Number:1676677-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 274K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676677-4
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:274 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676677-4

Detailed Description

Enhance the precision of your electronic circuits with our RN 0805 274K 0.1% 10PPM Thin Film Precision Resistor. Featuring a resistance of 274 KΩ and a tolerance of .1%, this surface mount resistor ensures accurate performance. With a power rating of .1 W and a rated voltage of 100 V, it is suitable for a variety of applications. The solder termination type and compact dimensions of 2 x 1.25 x .55 mm make it easy to integrate onto your PCB. Trust in its reliability and quality, as it is a non-RoHS compliant component. Elevate the efficiency of your designs with this essential component.