1676697-2

Heilind Number:AMP1676697-2
Manufacturer:TE Connectivity
Manufacturer Number:1676697-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 43R2 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676697-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:43.2 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676697-2

Detailed Description

Enhance precision in your electronic circuits with our meticulously crafted RN 0805 resistor. Boasting a resistance of 43.2 Ω with a tolerance of .1%, this thin film element ensures accurate performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. With surface mount termination and compact dimensions of 2 x 1.25 x .55 mm, it's easy to integrate into your designs. Trust in the reliability of our Surface Mount Resistors for consistent and dependable results in your projects.