1676699-1

RN 0805 45R3 0.1% 10PPM CUT LENGTH

Enhance your circuitry with this precision resistor, featuring a resistance of 45.3 Ω and a tolerance of 0.1%. Designed for high-performance applications, this thin film resistor maintains accuracy with a low temperature coefficient of 10PPM. Its compact 0805 size and surface mount termination make it easy to integrate into your PCB layout. With a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable operation in diverse electronic systems. RoHS compliant and meticulously crafted, it guarantees quality and compliance with environmental standards. Elevate your designs with this essential component from our Surface Mount Resistors collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1676699-1
Size Code: 0805
Power Rating: .1 W
Termination Type: Solder
Resistance: 45.3 Ω
Rated Voltage: 100 V
Mounting Style: Surface Mount
Dimensions: 2 x 1.25 x .55 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP1676699-1
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 1676699-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: