1676700-1

Heilind Number:AMP1676700-1
Manufacturer:TE Connectivity
Manufacturer Number:1676700-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 46R4 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676700-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:46.4 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676700-1

Detailed Description

Enhance your electronic projects with the precision and reliability of this cutting-edge resistor. Designed for optimal performance, this thin film chip resistor boasts a resistance of 46.4 Ω with a tolerance of 0.1%. Perfect for surface mount applications, it features solder termination and a power rating of 0.1 W, making it ideal for a wide range of circuitry. With a rated voltage of 100 V and dimensions of 2 x 1.25 x .55 mm, this resistor offers both compact size and high performance. Trust in its quality for your next project.