1676701-2
RN 0805 47R5 0.1% 10PPM 1K RL
Enhance your circuitry with this precision resistor, featuring a resistance of 47.5 Ω and a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of 0.1 W and a rated voltage of 100 V, making it ideal for a wide range of applications. Its thin film element ensures reliability, while its surface mount termination offers easy installation. Measuring just 2 x 1.25 x 0.55 mm, it's compact yet powerful. With RoHS compliance and a low temperature coefficient of 10PPM, this resistor is a top choice for demanding projects. Upgrade your electronics with this high-quality component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1676701-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 47.5 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .55 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP1676701-2 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 1676701-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |