1676913-3

Heilind Number:AMP1676913-3
Manufacturer:TE Connectivity
Manufacturer Number:1676913-3
ECAD Model:
3D Model

Description:

YR1 0.1% 1K07

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676913-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.07 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1676913-3

Detailed Description

Enhance your circuitry with our YR1 0.1% 1K07 Through Hole Resistor, meticulously crafted with a thin film element for precise performance. With a resistance of 1.07 KΩ and a power rating of .25 W, this resistor is ideal for applications requiring reliable and stable operation. Featuring axial leaded mount type and tinned copper leads, it ensures easy and secure installation. Its tight tolerance of .1% and low temperature coefficient of ±15 ppm/°C guarantee accurate and consistent results even in harsh environments. Operating at a wide temperature range of -65 to 155 °C and rated for 250 V, it offers versatility for diverse electronic projects. Trust in its quality construction for optimal performance.