YR1B34KCC

Heilind Number:AMP1676914-2
Manufacturer:TE Connectivity
Manufacturer Number:YR1B34KCC
ECAD Model:
3D Model

Description:

YR1 0.1% 34K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity YR1B34KCC
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:34 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1676914-2

Detailed Description

Achieve precise resistance in your circuit with this YR1 0.1% Thin Film Resistor. Featuring a resistance of 34 KΩ with a tolerance of 0.1%, this through-hole resistor ensures accurate performance. With a power rating of 0.25 W and a rated voltage of 250 V, it is suitable for a wide range of applications. The axial leaded termination type with tinned copper leads makes for easy installation. Operating at temperatures ranging from -65 to 155 °C, and with a temperature coefficient of ±15 ppm/°C, this resistor offers reliable performance even in challenging environments. Measuring 6.3 x 2.3 mm, it is compact yet efficient. Additionally, it is RoHS compliant, making it environmentally friendly. Ideal for use in various electronic projects, this resistor is a valuable component for achieving stable and accurate resistance levels.