1676965-3

HSA10 30R 1%

Enhance your electronic projects with the HSA10 30R 1% Power Resistor, a high-quality and reliable component designed for optimal performance. With a power rating of 16W and a resistance of 30Ω, this wirewound resistor is ideal for applications requiring precision and efficiency. Featuring solder lug termination and RoHS compliance, it ensures easy installation and environmental responsibility. The compact dimensions of 36.5 x 11 x 21mm make it suitable for chassis mounting, while its rated voltage of 265V AC guarantees versatility in various circuit setups. Trust in the durability and accuracy of this component, essential for powering up your devices with confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676965-3
Power Rating:16 W
Termination Type:Solder Lug
Resistance:30 Ω
Rated Voltage:265 V AC
Dimensions:36.5 x 11 x 21 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
SKU:AMP1676965-3
series:CGS HS
Lead Type:Fixed
Number of Resistors:1
Resistance Class:Up to 1kΩ
Mount Style:Chassis Mount
Element Material:Aluminum
Temperature Coefficient:±50 ppm/°C
Part Alias:1676965-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: