1676970-9

Heilind Number:AMP1676970-9
Manufacturer:TE Connectivity
Manufacturer Number:1676970-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 143R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676970-9
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:143 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676970-9

Detailed Description

Enhance precision in your electronic projects with this RN 0603 resistor. Measuring 1.55 x .8 x .45 mm and offering a resistance of 143 Ω with a tolerance of .1%, this thin film resistor ensures accurate performance. Operating at a power rating of .063 W and rated voltage of 50 V, it's suitable for a variety of applications. With surface mount termination and ROHS compliance, it's both efficient to install and environmentally friendly. Trust in its quality for your circuit design needs.