170001-3

FASTON 187 TAB .0198 X .889 ELECTRO TPBR

Enhance your electrical connections with our FASTON 187 TAB .0198 X .889 ELECTRO TPBR, designed for efficient termination through hole mounting. Featuring a 90° flag orientation for easy installation, this terminal type tab guarantees secure connectivity. Made for PCB terminals, it meets RoHS compliance standards, ensuring environmentally friendly production. Upgrade your crimp quick disconnect systems with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170001-3
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Flag
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP170001-3
series:FASTON 187
Plating Material:Tin
Stud Hole:Yes
Terminal Type:Tab
Underplating Material:Brass
Mating Tab Width:4.75 mm / .187 in
Mating Tab Thickness:.51 mm / .02 in
Receptacle Terminal Stock Thickness:.51 mm / .02 in
Stud Diameter:3.3 mm / .13 in
Terminates To:Printed Circuit Board
Operating Temperature Range:-30 - 110 °C / -22 - 230 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: