170011-2

RING STRIP 18-14 MM2 0.503 X 11.938 TPBR

Enhance your electrical connections with our Ring Strip terminal, designed for optimal performance in a variety of applications. With a contact material of durable brass and a stud size of #10, this terminal ensures secure and reliable connectivity. Its straight orientation and open barrel type make for easy installation, while its compatibility with wire sizes ranging from .8 to 2 mm² (14-18 AWG) allows for versatility. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal is a dependable choice for any project. RoHS compliant and part of our Rings & Spades product line, it meets high industry standards for quality and sustainability. Elevate your crimping game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170011-2
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 2050 - 5180 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP170011-2
Plating Material:Tin
Inspection Slot:No
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):4.2926 mm / .169 in
Wire Insulation Diameter:3.1 - 4.3 mm / .122 - .169 in
Overall Length:16.76 mm / .66 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.51 mm / .02 in
Wire Insulation Diameter (Min):.122 in
Barrel Inside Diameter:1.14 mm / 3.68 mm / .045 in / .144 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/04/2014E-13-016607 - Document Clarification.Download