Effortlessly connect wires with our FF 110 REC 20-16AWG BR REREELING receptacle, part of the FASTIN-FASTON 110 series. Crafted from durable brass with unplated contact plating, it ensures reliable conductivity. Designed for straight orientation, it accommodates 16-20 AWG wire sizes with a crimp type F-Crimp. The open barrel accepts wire insulation diameters ranging from 2.01 to 3mm, making it versatile for various applications. Operating temperature ranges from -40 to 110°C (-40 to 230°F), guaranteeing performance in diverse environments. Trust in our Quick Disconnects for efficient and compliant solutions in connector technology.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 170015-2
Series: FASTIN-FASTON 110
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 16.9 mm, .665 in
Material: Brass
Compatible Tab Width: .11 in, 2.8 mm
Compatible Tab Thickness: .02 in, .51 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 16 - 20 AWG, .51 - 1.31 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .079 - .118 in, 2.01 - 3 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP170015-2
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .25 mm / .01 in
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: .9 mm
Extraction Force: 9.8 Newton
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/20/2014 E-13-016602 - Document clarification. Download