2150835-1
OC-AT-E-FM-080F120F-001-0034
Enhance your production efficiency with our OC-AT-E-FM-080F120F-001-0034 Applicator, designed for precision termination tasks. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed applicator ensures seamless operation. RoHS compliant and meticulously crafted for quality, it is a must-have tool in any industrial setting. Trust in its performance to streamline your workflow and achieve optimal results with ease. Explore our range of connectors and tools to complete your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150835-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2150835-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |