170037-2
FASTON 187 REC 20-16 0.32 X 13.97 TPBR
Enhance your electrical connections with our FASTON 187 receptacle. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Compatible with 16-20 AWG wire sizes, it features a 4.75mm (.187 in) tab width and .51mm (.02 in) tab thickness, making it suitable for various applications. The open barrel design and F-crimp type allow for easy and secure wire attachment, accepting insulation diameters between 2.29 and 3.3mm (.09 - .13 in). RoHS compliant, this receptacle is a vital component in connectors, quick disconnects, and crimp terminals, ensuring efficient and safe connectivity in diverse settings. Elevate your projects with this essential component from our extensive range of connector solutions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 170037-2 |
Series: | FASTON 187 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 16.6 mm, .653 in |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 16 - 20 AWG, .51 - 1.31 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .09 - .13 in, 2.29 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170037-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .3 mm / .012 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/12/2022 | PCN-22-135473 - Packaging Improvement. The packaging for below listed part will be improved, please refer to attachment slide for detail or contact sales/FAE engineer. | Download |