Enhance your electrical connections with the FF 250 REC 18-14AWG TPBR LP receptacle from the FASTIN-FASTON 250 series. Crafted from durable brass with a tin plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Suitable for 14-18 AWG wire, it features an open barrel design for easy F-crimp attachment. With a 6.35mm (.25 in) tab width and .81mm (.032 in) tab thickness, it accommodates various wire sizes. RoHS compliant and meticulously engineered, this receptacle guarantees secure and efficient wire connections for your applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170108-4
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:20.5 mm, .807 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.122 - .161 in, 3.1 - 4.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170108-4
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: