Easily connect and disconnect wires with our FF 250 Tab Fastin-Faston terminals. Designed for 14-18 AWG wire, they feature durable brass construction with tin plating for reliable conductivity. The straight orientation and open barrel design make for easy installation with F-Crimp termination. These RoHS-compliant terminals have an operating temperature range of -40 to 110°C (-40 to 230°F), ensuring performance in various environments. With a .25-inch tab width and .032-inch tab thickness, they accommodate standard wire sizes, while accepting insulation diameters of .12 to .16 inches. Perfect for a wide range of applications, these quick disconnect terminals are a essential component for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170151-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.192 in, 30.3 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.12 - .16 in, 3.1 - 4.1 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP170151-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Locking Lance Height:1.4 mm
Extraction Force:29.4 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: