170183-2
FASTON 250 RECEPTACLE 22-18 AWG TPBR
Enhance your electrical connections with the FASTON 250 Receptacle. Designed for 22-18 AWG wires, this straight orientation receptacle ensures secure and efficient terminations. Crafted from durable brass with tin plating, it guarantees reliable conductivity. With a compatible tab width of 6.35 mm and a thickness of .81 mm, it accommodates various tab sizes. Its F-Crimp type allows for easy installation, while the open barrel design accepts wire insulation diameters between .09 and .13 inches. Operating flawlessly in temperatures ranging from -40 to 110°C, this RoHS-compliant receptacle is ideal for a wide range of applications in the connectors and terminals industry. Elevate your projects with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 170183-2 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 19 mm, .748 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170183-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Listed |
CSA Certified: | Yes |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | 2.5 kgf / 24.5 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Part Alias: | 0-0170183-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/12/2022 | PCN-22-135473 - Packaging Improvement. The packaging for below listed part will be improved, please refer to attachment slide for detail or contact sales/FAE engineer. | Download |
03/02/2018 | P-18-015537 - The supply of dye paper was cut off by a Korean paper company. Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar. It has nothing to do with the form, fit and function of the product. | Download |
03/02/2018 | P-18-015538 - The supply of dye paper was cut off by a Korean paper company. Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar. It has nothing to do with the form, fit and funtion of the product. | Download |