170267-1
POSITIVE LOCK 250 PCB TAB 0.8X16 TPCUBR
Enhance your PCB connectivity with our Positive Lock 250 Tab Terminal, featuring a sleek 0.8x16mm dimension for seamless integration. Designed for easy Through Hole - Solder termination, this terminal ensures secure and reliable connections. Its straight orientation and angle make installation a breeze, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Elevate your PCB assembly with this essential component from our comprehensive range of connectors and terminals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 170267-1 |
Termination Method: | Through Hole - Solder |
Terminal Type: | Tab |
Orientation: | Straight |
Product: | PCB Terminals |
Terminal Angle: | Straight |
SKU: | AMP170267-1 |
series: | FASTON 250 |
Plating Material: | Tin |
Plating Thickness: | 3.81 µm / 150 µin |
Stud Hole: | No |
Terminal Type: | Tab |
Terminal Size: | 6.35 |
Underplating Material: | Copper |
PCB Thickness (Recommended): | 1.57 - 2.39 mm / .062 - .093 in |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .81 mm / .032 in |
PCB Hole Diameter: | 1.4 mm / .055 in |
Height Above PC Board: | 9.6 mm / .382 in |
Wire Insulation Support: | Without |
Insertion Force: | Low |
Terminates To: | Printed Circuit Board |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |