1703104-1
5 POS MT - EDGE HOUSING
Enhance your connectivity with our RAST 5 IDC Connectors, designed for seamless integration in power and signal circuit applications. These receptacles, featuring a natural color housing crafted from durable PA 6/6 material, offer reliable performance in a variety of environments. With five contacts in a single row, they provide efficient cable termination through Insulation Displacement Crimp (IDC) technology. The 5mm pitch and lock mating retention ensure secure connections, while the operating temperature range of -40 to 105°C (-40 to 221°F) guarantees versatility. Ideal for appliances and other wire-to-board applications, our connector system is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your projects with the precision and quality of our RAST 5 connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703104-1 |
Color: | Natural |
Series: | RAST 5 IDC Connectors,RAST 5D |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .197 in, 5 mm |
Number of Positions: | 5 |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1487 |
Connector System: | Wire to Board |
Mating Retention: | With |
Part Aliases: | 1703104-1 |
SKU: | AMP1703104-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2024 | PCN-24-198149 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on April 1st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. |
Download |