170326-1
Cut Strip - 187 PL MKII REC. 18-14AWG PTBR
Upgrade your electrical connections with our Cut Strip receptacle. Made from durable brass, this terminal is designed for 18-14AWG wires, ensuring a secure and reliable fit. With a compatible tab width of 4.75mm and tab thickness of 0.51mm, it's easy to install in various applications. The open barrel design allows for quick disconnects, perfect for on-the-go maintenance. RoHS compliant and measuring 21.6mm in length, this Positive Lock 187 series terminal guarantees high performance and environmental responsibility. Upgrade your electrical connections with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170326-1 |
Series: | Positive Lock 187 |
Overall Length: | .85 in, 21.6 mm |
Material: | Brass |
Compatible Tab Width: | .187 in, 4.75 mm |
Compatible Tab Thickness: | .02 in, .51 mm |
Terminal Type: | Receptacle |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170326-1.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/15/2021 | PCN-21-113697 - Packaging process improvement. the packaging for below listed part will be improved, please refer to attachment slide for detail or contact sales/FAE engineer to get free sample have a trial. | Download |
10/15/2019 | P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC. | Download |
12/10/2018 | P-18-015941 - Product improvement. In an effort to standardize raw material on a global basis, TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. Material certification will be supplied, by part number, upon request. Test data shows no reduction in performance and is available upon request. Requests for test documentation should be made to your local TE Connectivity Sales Engineer. | Download |
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |