Enhance your electrical connections with our PL 187 Receptacle. Crafted from durable Phosphor Bronze with Nickel plating, this straight orientation terminal is designed for precision. Suitable for 20-24 AWG wire sizes, it ensures reliable performance in a wide temperature range from -40 to 110°C. The F-Crimp feature allows for secure attachment, while the open barrel design accommodates wire insulation diameters from .059 to .106 inches. RoHS compliant and part of our Quick Disconnects line, it guarantees both quality and eco-friendliness. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170330-2
Series:Positive Lock 187
Contact Material:Phosphor Bronze
Contact Plating:Nickel
Overall Length:21.6 mm, .85 in
Material:Phosphor Bronze
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.059 - .106 in, 1.5 - 2.7 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170330-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: