Upgrade your electrical connections with the Positive Lock 187 series Receptacle. Designed for efficiency and durability, this terminal boasts a brass construction with Pre-Tin plating for optimal conductivity. Its straight orientation and F-Crimp feature ensure secure attachment to 16-20 AWG wires. With an operating temperature range of -40 to 110°C, it's suitable for various environments. The .85-inch overall length and 4.75mm compatible tab width make it versatile for different applications. ROHS compliant and part of the Quick Disconnects product line, this receptacle guarantees high-quality performance. Elevate your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170331-1
Series:Positive Lock 187
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:21.6 mm, .85 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.075 - .134 in, 1.9 - 3.4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170331-1
Fully Insulated:No
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:.7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type:Discrete Wire
Insertion Force:Low
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: