Enhance your electrical connections with the PL 187 Receptacle from our Positive Lock 187 series. Crafted from durable brass with pre-tin plating, this straight orientation receptacle is designed for 18-14 AWG wire sizes. It features F-Crimp technology for secure attachment and an open barrel for easy installation. With an operating temperature range of -40 to 110°C, it guarantees reliable performance in various environments. RoHS compliant and meticulously engineered, this receptacle is a must-have for any professional electrician or DIY enthusiast. Elevate your projects with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170332-1
Series:Positive Lock 187
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:21.6 mm, .85 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.082 - .141 in, 2.1 - 3.6 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170332-1
Fully Insulated:No
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:.7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type:Discrete Wire
Insertion Force:Normal
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: