770904-1
MINI UMNL SOK 22-18 AWG SN
Introducing the Mini UMNL SOK 22-18 AWG SN, a versatile contact accessory from the Mini-Universal MATE-N-LOK series. Designed for power applications, this socket contact features a cable mount (free-hanging) design, allowing for easy installation. With a crimp termination method and brass contact material, it ensures reliable connectivity for stranded wires. Meeting CSA and UL standards, it offers a high voltage rating of 600 V AC/DC, making it suitable for various industrial environments. Operating in temperatures ranging from -55 to 105°C (-67 to 221°F), it guarantees performance in harsh conditions. With a package quantity of 4500, it is ideal for bulk applications. RoHS compliant and suitable for wire-to-wire connections, this contact is a dependable solution for power connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 770904-1 |
Series: | Mini-Universal MATE-N-LOK |
Accessory Type: | Contact |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Socket |
Wire Type: | Stranded |
Package Quantity: | 4500 |
Cable Type: | Discrete Wire |
Contact Amperage: | 11.2 A |
Termination Type: | Crimp |
GPL: | 238 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1312 |
Wire Size: | 18 - 22 AWG, .3 - .9 mm² |
Connector System: | Wire to Wire |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Wire Insulation Support: | Without |
Accepts Wire Insulation Diameter: | .059 - .094 in, 1.5 - 2.39 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Contact Product Type: | Contact |
Mating Pin Diameter: | .028 in, .71 mm |
Standards Met: | CSA,UL |
Part Aliases: | 2-42939-6041;770904-1 |
SKU: | AMP770904-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2019 | P-19-017781 - Manufacturing Location Change. | Download |
04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |
11/13/2012 | Change in WDW (Wire-barrel Developed Width) of the terminal to provide enhanced crimp performance based on current design standards. |
Download |