170341-3

FF 250 TAB 14-12AWG PTBR WITHOUT LATCH

Enhance your electrical connections with our FF 250 TAB 14-12AWG PTBR WITHOUT LATCH terminals, part of the FASTIN-FASTON 250 series. Crafted from durable brass with a pre-tin plating, these straight orientation tabs ensure reliable performance in temperatures ranging from -40 to 110°C (-40 to 230°F). With a compatible tab width of 6.35mm (.25 in) and thickness of .81mm (.032 in), they accommodate 12-14 AWG wires with ease. Featuring F-Crimp technology and an open barrel design, these terminals offer secure and efficient wire termination. Trust in our RoHS compliant Quick Disconnects for all your tab terminal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170341-3
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:1.039 in, 26.4 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 14 AWG, 2.1 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.114 - .15 in, 2.9 - 3.8 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP170341-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .015 in
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/02/2018P-18-015537 - The supply of dye paper was cut off by a Korean paper company.
Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar.
It has nothing to do with the form, fit and function of the product.
Download
04/11/2016P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download