2150051-2
OCEAN_2.0_Applicator-E-130F180FA
Enhance your production efficiency with the cutting-edge OCEAN 2.0 Applicator-E-130F180FA. This innovative tool, designed for precision application, is a game-changer for your assembly line. With two terminator types - a 30mm (1.12") stroke terminator and a 40mm (1.62") stroke terminator - it offers versatility in use. Operating on a pneumatic feed, it ensures seamless performance. Plus, with its RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your workflow with this essential addition to your toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150051-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150051-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |