170349-2

FF 250 TAB 22-20AWG TPBR WITHOUT LATCH

Effortlessly terminate wires with our FASTIN-FASTON 250 Tab Terminal, designed for 20-22 AWG connections. Crafted from durable brass with a pre-tin plating, this straight-oriented terminal ensures secure and reliable performance. The F-Crimp feature allows for easy installation, accommodating wire sizes from .32 to .51 mm². With an operating temperature range of -40 to 110°C, it's suitable for a variety of environments. Its open barrel design accepts wire insulation diameters from 1.5 to 2.2 mm, making it versatile for different applications. ROHS compliant and meticulously engineered, this Tab Terminal guarantees quality and compliance for your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170349-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:1.039 in, 26.4 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 22 AWG, .32 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.059 - .087 in, 1.5 - 2.2 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP170349-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .015 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: