2150978-2
OCEAN-2.0-APPLICATOR-E-070F120OA
Introducing the OCEAN-2.0 APPLICATOR-E-070F120OA, a cutting-edge tool designed for precision applications in various industries. This high-performance applicator boasts a pneumatic feed system, ensuring smooth and efficient operation. Equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, it offers versatile functionality for different tasks. Its innovative design and advanced features make it a must-have for professionals in the field. Stay ahead of the curve with the OCEAN-2.0 APPLICATOR-E-070F120OA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150978-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150978-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |