1703810-6
SLIDE,TAB HSG GROUP B
Enhance your industrial and commercial transportation projects with the HDSCS series Slide Tab Housing Group B. Designed in a sleek gray hue, this essential accessory boasts a sturdy construction of PBT GF material, meeting stringent UL 94V-0 flammability standards for added safety. With six positions available, it offers versatile connectivity options, while its inclusion of 1000 mounting clips ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 140 °F (-40 to 140 °C), this connector guarantees reliable performance in diverse environments. Lead-free solder processes have not been reviewed, but its RoHS compliance and EAR99 ECCN classification underscore its commitment to quality and environmental responsibility. From Wire to Wire connections to automotive applications, this component is a must-have for efficient and compliant connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703810-6 |
Color: | Gray |
Series: | HDSCS |
Accessory Type: | Mounting Clips |
Body Material: | PBT GF |
Package Quantity: | 1000 |
Number of Positions: | 4, 6 |
GPL: | N73 |
Operating Temperature Range: | -40 - 140 °C, -40 - 140 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M219 |
Connector System: | Wire to Wire |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1703810-6 |
SKU: | AMP1703810-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |