1703826-1
2POS,TAB 4.8X0.8,TAB HSG,ASYM,ASSY
Enhance your automotive wiring with this Timer Connector System, designed for optimal performance in demanding environments. Meeting LV214 standards, this connector features a single row housing for male terminals, with a pitch of 7.5mm (.295 in) for secure connections. Built for 12V DC and AC applications, it ensures reliable power transmission with polarization for correct alignment. Crafted from durable polyamide, it offers lasting durability even in harsh conditions. With two positions available, it's perfect for various automotive wiring tasks. Its compact design, measuring 1.165 inches in length and 1.44 inches in height, allows for easy installation. The red body color adds a pop of visibility, while the primary locking feature on the terminal guarantees a secure connection. RoHS compliant, this connector is also environmentally friendly. Perfect for automotive professionals and DIY enthusiasts alike, it's a must-have accessory for your wiring projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703826-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .295 in, 7.5 mm |
Voltage: | 12 V AC, 12 V DC |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M236 |
Connector System: | Wire to Wire |
Length: | 1.165 in |
Cable Exit Angle: | Other |
Height: | 1.44 in, 36.5 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Red |
Connector Code : | Neutral |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Standards Met: | LV214 |
Part Aliases: | 1703826-1 |
SKU: | AMP1703826-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |