Enhance the stability and efficiency of your industrial and commercial transportation systems with our Slide Tab HSG Group A in striking yellow. This essential accessory, part of the HDSCS series, guarantees secure and durable mounting with its PBT GF body material meeting UL 94V-0 flammability standards. Designed for convenience, it accommodates 2 to 3 positions, ensuring seamless connectivity in wire-to-wire setups. With an operating temperature range spanning from -40 to 140°C (-40 to 284°F), it's perfectly suited for demanding environments. Each package contains 400 pieces, making it a cost-effective solution for your automotive connector accessories. Rest assured, our product complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your connectivity experience with this high-quality component, identified by M219 in our catalog.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1703838-1
Color:Yellow
Series:HDSCS
Accessory Type:Mounting Clips
Body Material:PBT GF
Package Quantity:400
Number of Positions:2, 3
GPL:N73
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M219
Connector System:Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94V-0
Part Aliases:1703838-1
SKU:AMP1703838-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: