Enhance your automotive connectivity with our high-quality SLIDE, TAB HSG GROUP A in a vibrant red hue. Designed for the HDSCS series, this essential accessory, part of the Mounting Clips collection, ensures secure wire-to-wire connections with its durable PBT GF body material. Meeting stringent UL 94V-0 flammability standards, it guarantees safety and reliability in industrial and commercial transportation applications. With two or three positions available, it offers versatile use, while its wide operating temperature range of -40 to 140°C (-40 to 284°F) ensures performance in diverse environments. Elevate your automotive connector setup with this essential component, embodying precision engineering and RoHS compliance for a sustainable future.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1703838-2
Color:Red
Series:HDSCS
Accessory Type:Mounting Clips
Body Material:PBT GF
Package Quantity:1000
Number of Positions:2, 3
GPL:N73
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M219
Connector System:Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94V-0
Part Aliases:1703838-2
SKU:AMP1703838-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2022PCN-22-149410 - Alternative Material. E Connectivity is approving an alternative PBT-GF20 material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.
Download