Enhance your automotive connectivity with this Slide Tab Housing Group A in sleek Gray. Part of the HDSCS series, it offers secure mounting clips for essential organization. Crafted from durable PBT GF material, it meets UL 94V-0 flammability standards for safety. With two to three positions, it accommodates various wiring needs in industrial and commercial transportation settings. Operating efficiently in a wide temperature range from -40 to 140°C (-40 to 284°F), this connector ensures reliable performance. Designed for wire-to-wire applications, it streamlines connections with ease. Rest assured of its compliance with RoHS standards for environmentally friendly practices. Upgrade your automotive setup with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1703838-6
Color:Gray
Series:HDSCS
Accessory Type:Mounting Clips
Body Material:PBT GF
Package Quantity:1000
Number of Positions:2, 3
GPL:N73
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
GPL Description:Industrial & Commercial Transportation
Product Code:M219
Connector System:Wire to Wire
ECCN:EAR99
Material Flammability Standard:UL 94V-0
Part Aliases:1703838-6
SKU:AMP1703838-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2022PCN-22-149410 - Alternative Material. E Connectivity is approving an alternative PBT-GF20 material for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawings are not affected.
Download