170384-1
WITHOUT LATCH .250 REC 22-20 AWG BR
Enhance connectivity with this durable FASTON 250 receptacle, designed for seamless wire termination in 20-22 AWG applications. Crafted from high-quality brass with unplated contact plating, it ensures reliable performance in temperatures ranging from -40 to 110°C. The straight orientation and F-Crimp design allow for easy installation, while the open barrel accommodates wire insulation diameters of 1.5-2.2mm. Compliant with RoHS standards, this receptacle is a dependable choice for a variety of industrial and commercial settings. Elevate your wiring projects with the assurance of quality and compatibility offered by this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170384-1 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 19.2 mm, .755 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .024 in, .61 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 20 - 22 AWG, .32 - .51 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .059 - .086 in, 1.5 - 2.2 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP170384-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .81 mm / .032 in |
Voltage (Max): | 250 V |
Wire Insulation Support: | With |
Extraction Force: | .5 - 4 kgf / 4.9 - 39.2 Newton |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |
01/20/2014 | E-13-016602 - Document clarification. | Download |
07/20/2013 | In an effort to standardize raw material on a global basis,TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our decision to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. | Download |