1703998-1
92POS,AMP MCP1.5K,SOCK HSG,ASSY,SEALED
Introducing the LEAVYSEAL series, a rugged housing designed for female terminals in automotive and industrial applications. With four rows and a 4mm pitch, this connector ensures secure and efficient signal transmission. Featuring an IP67 rating for dust and water resistance, it can withstand harsh environments with ease. Constructed from PBT GF material meeting UL 94-HB flammability standards, it guarantees durability and safety. With 92 positions, this connector is ideal for complex wiring setups. Its 90° cable exit angle and compact dimensions make it versatile for various installations. Operating in temperatures ranging from -40 to 120°C, it is suitable for both indoor and outdoor use. Trust in the LEAVYSEAL series for reliable and high-performance connectivity in your systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703998-1 |
Series: | LEAVYSEAL |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .157 in, 4 mm |
Voltage: | 36 V DC |
IP Rating: | IP67 |
Strain Relief: | Yes |
Row Spacing: | .157 in, 4 mm |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 92 |
GPL: | H94 |
Packaging: | Box |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J539 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 5.346 in |
Cable Exit Angle: | 90° |
Height: | 1.976 in, 50.2 mm |
Width: | 1.738 in, 44.15 mm |
Mating Tab Width: | .063 in, 1.6 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1703998-1 |
SKU: | AMP1703998-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |