170456-1

PL 250 AUTOMOTIVE REC 12-10 0.40 X 21 BR

Enhance automotive electrical connections with this Positive Lock 250 receptacle, designed for efficient and secure wire termination. Crafted from brass with unplated contact plating, it ensures reliable conductivity in a straight orientation. With an overall length of 0.89 inches and compatibility with 10-12 AWG wire, it offers versatility for various applications. The F-crimp barrel type allows for easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Suitable for use in a wide temperature range, from -40 to 110°C (-40 to 230°F), this receptacle is a dependable choice for automotive wiring projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170456-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:22.8 mm, .89 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.14 - .197 in, 3.6 - 5 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170456-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:.5 - 3 kgf / 4.9 - 29.4 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable
Part Alias:0-0170456-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: