2150582-2
OCEAN_2.0_Applicator-E-150F250FA
Upgrade your assembly process with the OCEAN 2.0 Applicator, specifically designed for precision and efficiency. This versatile tool, part of our Applicators collection, is a game-changer for any production line. With options for 30 mm and 40 mm stroke terminators, it offers flexibility to suit various applications. Powered by pneumatic feed, it delivers consistent performance with minimal effort. Rest assured, it complies with RoHS standards, aligning with our commitment to sustainability. Elevate your workflow with the OCEAN 2.0 Applicator, a must-have in your toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150582-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150582-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |