1705549-1
Invertible Modular Jack 8P shielded
Discover the versatility of our Invertible Modular Jack, a premium 8P shielded connector designed for high-performance networking applications. Crafted with precision from durable black High Temperature Thermoplastic, this surface mount jack ensures reliable connectivity in any environment. Meeting UL 94V-0 standards for safety, it guarantees peace of mind. With a compact form factor and vertical mount orientation, it's ideal for space-constrained installations. The RJ45 interface, Cat 3 LAN compatibility, and gold-plated contacts deliver exceptional signal integrity. Tailored for efficiency, the connector features 13mm PCB ground tabs and supports a single-port configuration. Whether for data centers, telecommunications, or industrial settings, this connector is a trusted solution for seamless network connectivity. Compliant with RoHS regulations, it also prioritizes environmental responsibility. Upgrade your network infrastructure with our Invertible Modular Jack and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1705549-1 |
Color: | Black |
Amperage: | 1.5 A |
Housing Material: | High Temperature Thermoplastic |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .04 in, 1.02 mm |
USOC Codes: | RJ45 |
LAN Category: | Cat 3 |
Compatible RJ Type: | RJ45 |
Keying: | No |
Package Quantity: | 250 |
Number of Positions: | 8 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 073 |
Profile: | Standard |
Shield Material: | Brass |
Shield Plating Material: | Tin |
Connector Contact Density: | Standard |
Number of Loaded Positions: | 8 |
Mating Entry Location: | Top |
Number of PCB Ground Tabs: | 2 |
Port Configuration: | Single Port |
Port Matrix Configuration: | 1 x 1 |
Status Indicator: | None |
Tail Length: | 13 mm, .51 in |
Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .75 µm |
Panel Mount: | Without |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | 13.02 mm, .512 in |
Grounding Options: | PCB Ground |
Connector Type: | Jack |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Connectors and Connector Components Type: | Connector |
Product Code: | A190 |
Modular Product Type: | RJ Type Jacks & Plugs |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1705549-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |