170823-2
250 SLEEVE FASTON REC TRANSPARENT
Enhance your electrical connections with this Insulation Sleeve, crafted with durable Soft Polyvinyl Chloride for reliable performance. Designed in a Straight orientation, this sleeve features a single position, making it ideal for various applications. The housing's Natural color adds a sleek touch to your setup, while its Receptacle design ensures a secure fit. Rest assured, this product is RoHS compliant, meeting international standards for environmental safety. Perfect for use in conjunction with Crimp Terminals, Housings, Splices, & Lugs, it's a versatile addition to your toolkit. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170823-2 |
Housing Material: | Soft Polyvinyl Chloride |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Natural |
Product Type: | Insulation Sleeve |
Housing Type: | Receptacle |
SKU: | AMP170823-2 |
series: | FASTON 250 |
Crimp Terminal Housing Mating Alignment: | Without |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 24 mm / .94 in |
Accepts Wire Insulation Diameter Range: | 1.8 mm / .071 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |