170823-3
250 SLEEVE FASTON REC TRANSPARENT
Enhance your connectivity with our Straight Receptacle Crimp Terminal Housing, designed for seamless integration in a variety of applications. Crafted from durable Soft Polyvinyl Chloride in a sleek Natural hue, this housing ensures reliable performance while meeting RoHS compliance standards for environmental responsibility. With a single position, it offers precise connectivity, making it ideal for a wide range of projects. Upgrade your setup with this essential component, available in our comprehensive collection of connectors, terminals, and splices.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 170823-3 |
Housing Material: | Soft Polyvinyl Chloride |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Natural |
Housing Type: | Receptacle |
SKU: | AMP170823-3 |
series: | FASTON 250 |
Crimp Terminal Housing Mating Alignment: | Without |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 24 mm / .94 in |
Accepts Wire Insulation Diameter Range: | 1.8 mm / .071 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |