171383-1
6 CIRCUIT M-N-L CAP
Enhance your power and signal connections with our Commercial MATE-N-LOK housing, designed for reliable performance in appliances and other applications. This durable Nylon 6/6 housing, meeting UL and CSA standards, features two rows of six pin contacts with a 6.5mm pitch. With a voltage rating of 250VAC and an operating temperature range of -55°C to 105°C (-67°F to 221°F), it ensures safe and efficient operation. The cable mount design with locking ear panel mount feature offers easy installation and secure connection. With a natural housing color and a package quantity of 200, it's ideal for various projects. RoHS compliant, this housing is suitable for wire-to-wire connectors, providing essential functionality in your systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 171383-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .255 in, 6.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .238 in, 6.05 mm |
Package Quantity: | 200 |
Panel Thickness: | .8 - 1.65 mm |
Number of Positions: | 6 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 30.5 mm |
Panel Mount Type: | Locking Ear |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Connector Length: | 23.1 mm |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
Connector Width: | 15 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 171383-1 |
SKU: | AMP171383-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |