171699-1

070 TYPE LOOSE PIECE REC CONT

Enhance your automotive, truck, bus, or off-road vehicle's terminal connectivity with this high-quality receptacle. Designed for easy crimp installation, it features a secure F-Crimp type and tin contact plating for optimal conductivity. With a 6 A amperage rating and compatibility with wire sizes ranging from .2 to .5 mm², it ensures reliable performance in a wide range of applications. Its durable construction, complete with a clean body and primary locking feature, guarantees long-lasting durability even in harsh operating environments. Meeting RoHS compliance standards, this terminal is not only efficient but also environmentally friendly. Upgrade your vehicle's electrical system with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171699-1
Amperage:6 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP171699-1
series:Econoseal
Seal Type:Single Wire Seal (SWS)
Interface Plating:Tin (Sn)
Mating Tab Thickness:.64 mm / .025 in
Mating Tab Width:1.8 mm / .071 in
Wire Insulation Diameter:1.5 - 2.2 mm / .055 - .094 in
Wire Size Search:20 AWG / 21 AWG / 22 AWG / 23 AWG / .2 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm² / .4 mm² / .5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°
Part Alias:CA9309-000,AMPS-0-0171699-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: